Saia V4NCSA7-0,5M Micro Switch 250V 5A IP67 Momentary On/(On)

MPN
V4NCSA7-0,5M
Brand
Saia
EAN-13
2050000965968
Order Code
12-8848
Country of Origin
Germany

Discontinued


The Saia V4NCSA7-0,5M microswitch is a miniature switch rated at 250 V AC and 5 A with an IP67 protection level for durability in challenging environments. Its main features include a momentary 1 x On/(On) operation and a compact size of 20x10.3x6.4 mm. This switch is typically used in industrial and consumer electronics for applications requiring reliable pressure-sensitive operation.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Lever
Actuating Force 0.4N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W) 19.85 mm x 6.4 mm
IP Rating IP67
Length 19.85mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 V4NCSK2A7-0.5M
Misc Attribute 2 1 changeover
Switch position 1 x On/(On)
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 6.4mm

Trustpilot