Saia V4NCS2AR1-0,5M Microswitch 250V AC 5A 1xOn/(On) IP67 Momentary

MPN
V4NCS2AR1-0,5M
Brand
Saia
EAN-13
2050000965975
Order Code
12-8847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £19.67 £16.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Saia V4NCS2AR1-0,5M microswitch features a 250 V AC rating and supports currents up to 5 A, with an IP67 rating for protection. This momentary switch is compact in size, measuring 20x10.3x6.4 mm, and offers a single changeover function. Commonly used in industrial applications, it is well-suited for situations where reliable, weather-resistant switches are needed.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Short Roller Lever
Actuating Force 0.9N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W) 19.85 mm x 6.4 mm
IP Rating IP67
Length 19.85mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 V4NCSK2AR1-0.5M
Misc Attribute 3 1 changeover
Switch position 1 x On/(On)
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot