Saia V4NCS2A3-0,5M Microswitch IP67 250V AC 5A On/(On) Momentary

MPN
V4NCS2A3-0,5M
Brand
Saia
EAN-13
2050000965951
Order Code
12-8845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £18.51 £15.74
500+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Saia V4NCS2A3-0,5M microswitch is a miniature switch designed for use in high-reliability applications with an operating voltage of 250 V AC and a current rating of 5 A. It features an IP67 rating, indicating its suitability for environments where dust and water resistance is crucial. Commonly used in industrial equipment, this momentary switch provides a reliable changeover mechanism.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuating Force 0.6N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W) 19.85 mm x 6.4 mm
IP Rating IP67
Length 19.85mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 V4NCSK2A3-0.5M
Misc Attribute 3 1 changeover
Switch position 1 x On/(On)
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot