Saia V4NCS2A1-0,5M Microswitch 250V 5A On/On IP67 Lateral Connection

MPN
V4NCS2A1-0,5M
Brand
Saia
EAN-13
2050000965937
Order Code
12-8843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £19.04 £16.19
10+ £14.85
100+ £14.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Saia V4NCS2A1-0,5M microswitch is a compact switch designed for momentary action, operating at 250 V AC and 5 A. Featuring IP67 protection, it is suitable for applications requiring environmental resistance, such as industrial machinery or outdoor equipment. With a 1 x On/(On) changeover mechanism, it is ideal for precise control tasks in various components and devices.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Leaf Lever
Actuating Force 0.9N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W) 19.85 mm x 6.4 mm
IP Rating IP67
Length 19.85mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 V4NCSK2A1-0.5M
Misc Attribute 3 1 changeover
Switch position 1 x On/(On)
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot