Saft LSH14 C Size 5500mAh Lithium Battery Cell 3.6V

MPN
LSH14
Brand
Saft
EAN-13
4016138771701
Order Code
59-5429
Country of Origin
France

Discontinued


This 5500mAh lithium battery cell from Saft is based on lithium-thionyl chloride (Li-SOCl2) technology and has concentric (coil) electrodes with high load capacity. Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.
  • PSU technology: Lithium
  • Battery size: C
  • Capacity (mAh, Ah): 5500mAh
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Weight: 51g
  • Dimensions: height 50mm
  • Dimensions: Ø 26mm
  • Manufacturer's part LSH14
Type C
Capacity 5500mAh
Chemistry Lithium
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V

Trustpilot