Saft LS26500 C Size 7700mAh Lithium Battery Cell 3.6V

MPN
LS26500
Brand
Saft
EAN-13
2050001880925
Order Code
59-5419
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.25 £17.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This 7700mAh lithium battery cell from Saft is based on lithium-thionyl chloride (Li-SOCl2) technology and has concentric (coil) electrodes with high load capacity. Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.
  • PSU technology: Lithium
  • Battery size: C
  • Capacity (mAh, Ah): 7700mAh
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Weight: 51g
  • Dimensions: height 50mm
  • Dimensions: Ø 26mm
  • Manufacturer's part LS26500
Type C
Capacity 7700mAh
Chemistry Lithium
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot