Saft AA Size 2600mAh Lithium Battery Cells 3.6V

Saft Brand: Saft

These 2600mAh lithium battery cells from Saft are based on lithium-thionyl chloride (Li-SOCl2) technology and have concentric (coil) electrodes with high load capacity. Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.

  • PSU technology: Lithium
  • Battery size: AA
  • Capacity (mAh, Ah): 2600mAh
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Weight: 17g
  • Dimensions: height 50mm
  • Dimensions: Ø 14.5mm
  • Equipped with 2 or 3 solder pins/tags
Description Image Product Buy Pricing (Ex VAT) Chemistry Dimensions Material Type Capacity Dimensions (H x W x D) Pack Size Terminal Type Voltage
Saft LS145002PF AA Size 2600mAh Lithium Battery Cell 3.6V
Saft LS145002PF AA Size 2600mAh Lithium Battery Cell 3.6V
Extended range
Order code: 59-5415
MPN: LS145002PF

Back order - 86 availableBack-order availability date - 21/11/2026
1+ £6.30
Price per unit Ex VAT
Lithium height 50mm stainless steel AA 2600mAh 14.5 x 50.5mm 1 Solder Tags 3.6V
Saft LS145003PF AA Size 2600mAh Lithium Battery Cell 3.6V
Saft LS145003PF AA Size 2600mAh Lithium Battery Cell 3.6V
Extended range
Order code: 59-5416
MPN: LS145003PF

Back order - 35 availableBack-order availability date - 21/11/2026
1+ £9.94
Price per unit Ex VAT
Lithium AA 2600mAh 14.5 x 50.5mm 1 Solder Tags 3.6V
Saft LS145003PFRP AA Size 2600mAh Lithium Battery Cell 3.6V
Saft LS145003PFRP AA Size 2600mAh Lithium Battery Cell 3.6V
Standard range
Order code: 59-5417
MPN: LS145003PFRP

Despatched same day - 35 in stockAdditional quantity lead time 4 days
1+ £10.11
Price per unit Ex VAT
Lithium Thionyl Chloride AA 2600mAh 14.5 x 50.5mm 1 Solder Tags 3.6V
Saft LS14500CLG AA Size 2600mAh Lithium Battery Cell 3.6V
Saft LS14500CLG AA Size 2600mAh Lithium Battery Cell 3.6V
Extended range
Order code: 59-5418
MPN: LS14500CLG

Back order - 30 availableBack-order availability date - 21/11/2026
1+ £5.85
Price per unit Ex VAT
Lithium AA 2600mAh 14.5 x 50.5mm 1 Solder Tags 3.6V

Trustpilot