Saft 136879 Battery Non-Standard A 1 Piece Non-Rechargeable

MPN
136879
Brand
Saft
Order Code
17-5359
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    136879 148160 149986
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Saft 136879 is a non-rechargeable battery designed specifically for non-standard applications. Identified under keywords 3438829, this battery is constructed to provide reliable power solutions in situations where standard battery sizes and configurations are ineffective. Known as the Saft non-standard battery A, it is engineered for consistent performance, making it suitable for use in professional equipment, remote monitoring systems, and aerospace applications where precise and dependable energy output is critical. This singular unit is crafted to meet the rigorous demands of these sectors, ensuring operational integrity in challenging environments.
Type 136879
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 17 x 50mm
Pack Size 1
Terminal Type Solder Tags
Content 1
Product Type Non-standard battery
Rechargeable No
Size A
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot