SafetyMarking 43.A6240 Prohibition Sign Plastic 131x185mm ISO 7010

MPN
43.A6240
EAN-13
4044589372772
Order Code
10-5146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 402 in stock

The SafetyMarking Prohibition sign, model 43.A6240, restricts electrical switching during work. It is constructed from durable plastic measuring 131 mm by 185 mm in accordance with ISO 7010 standards. This signage is typically used in workplaces to enhance safety by alerting staff to ongoing electrical tasks.
Type Prohibition sign
Dimensions (W x H) 131 mm x 185 mm
Height 185mm
Material Plastic
Motif Nicht schalten es wird gearbeitet
Standards ISO 7010
Width 131mm

Reviews

Be the first to submit a review

Trustpilot