SafetyMarking 30.B1037 Self-Adhesive Film 35x35mm GHS Symbols Pack of 8

MPN
30.B1037
EAN-13
4044589352149
Order Code
10-5139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

SafetyMarking's product 30.B1037 features the GHS symbols 07 exclamation mark, highlighting hygiene and distancing. This self-adhesive film measures 35 mm by 35 mm and comes in a package of 8 pieces. It is typically used for marking hazards in workplaces and promoting safety awareness.
Type GHS symbols
Dimensions (W x H) 35 mm x 35 mm
Fitting Self-adhesive film
Height 35mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot