SafetyMarking 30.A7420 Sign Self-Adhesive Film 30mm 15pieces ISO 7010

MPN
30.A7420
EAN-13
4044589371799
Order Code
10-5137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Produced by SafetyMarking, the Mandatory sign is a self-adhesive film with a diameter of 30 mm. It features ISO 7010 compliance and is ideal for safety signage purposes. The package includes 15 pieces, making it suitable for various industrial and workplace settings.
Type Mandatory sign
Dimensions (Ø) 30mm
Diameter 30mm
Material Self-adhesive film
Motif Refer to user manual
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot