SafetyMarking 30.A7002 Eye Protection Sign 50mm ISO 7010 6pieces Self-Adhesive

MPN
30.A7002
EAN-13
4044589371690
Order Code
10-5136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

SafetyMarking produces a Mandatory sign that requires eye protection. The self-adhesive film measures 50 mm in diameter per ISO 7010 standards and comes in a set of 6 pieces. Ideal for workplace safety, these signs ensure compliance with hygiene and distancing protocols.
Type Mandatory sign
Dimensions (Ø) 50mm
Diameter 50mm
Material Self-adhesive film
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot