SafetyMarking 30.0605 Caution Sign Self-Adhesive 65x32mm 6pieces ISO 7010

MPN
30.0605
EAN-13
4044589120953
Order Code
10-5131
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Motif:

    Bei ausgeschaltetem Hauptschalter unter Spannung Gefährliche Spannung! Nur von Fachpersonal zu öffnen
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

SafetyMarking produces the Combo caution sign with model number 30.0605, featuring dimensions of 65 mm by 32 mm. This self-adhesive film sign, compliant with ISO 7010, is suitable for safety warnings indicating electrical hazards when the main switch is off. It is ideal for use in industrial or electrical environments to ensure compliance with safety standards.
Type Combo caution sign
Dimensions (W x H) 65 mm x 32 mm
Height 32mm
Material Self-adhesive film
Motif Bei ausgeschaltetem Hauptschalter unter Spannung
Standards ISO 7010
Width 65mm

Reviews

Be the first to submit a review

Trustpilot