SafetyMarking 30.0372 Caution Sign Self-Adhesive ISO 7010 10piece 50mm

MPN
30.0372
EAN-13
4044589034588
Order Code
10-5130
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £9.05 £7.69
10+ £7.19
50+ £7.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The caution sign is manufactured by SafetyMarking and highlights a risk of hand injuries. It features self-adhesive film measuring 50 mm and complies with ISO 7010 standards. These signs are typically used in workplaces to warn of potential hand hazards.
Type Caution sign
Material Self-adhesive film
Motif Caution Risk of hand injuries
Side length 50mm
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot