SafetyMarking 21.B1031 Health Hazard GHS Symbol Self-Adhesive Film 100mm

MPN
21.B1031
EAN-13
4044589370501
Order Code
10-5124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

SafetyMarking 21.B1031 is a self-adhesive film featuring GHS symbols for health hazards, measuring 100 mm x 100 mm. Manufactured by SafetyMarking, this product helps communicate critical safety information in various settings. It is ideal for use in workplaces to indicate health hazards associated with chemicals and substances.
Type GHS symbols
Dimensions (W x H) 100 mm x 100 mm
Fitting Self-adhesive film
Height 100mm
Motif 08 health hazard
Width 100mm

Reviews

Be the first to submit a review

Trustpilot