SafetyMarking 21.B1028 Self-Adhesive Film 100mm GHS Exclamation Symbol

MPN
21.B1028
EAN-13
4044589370495
Order Code
10-5123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

SafetyMarking produces the 21.B1028 self-adhesive film with GHS symbol 07 for hygiene and distancing. The film measures 100 mm by 100 mm and is suitable for marking areas that require attention to safety protocols. It is typically used in workplaces to remind individuals to maintain hygiene and social distancing.
Type GHS symbols
Dimensions (W x H) 100 mm x 100 mm
Fitting Self-adhesive film
Height 100mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot