SafetyMarking 21.A7055 Sign Protective Earwear Must Be Worn 100mm 1piece

MPN
21.A7055
EAN-13
4044589369550
Order Code
10-5120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Manufactured by SafetyMarking, this mandatory sign is designed to ensure compliance with safety regulations. Featuring a self-adhesive film with a diameter of 100 mm, it clearly indicates that protective earwear must be worn. Typical applications include workplaces and environments with high noise levels to enhance worker safety.
Type Mandatory sign
Dimensions (Ø) 100mm
Diameter 100mm
Material Self-adhesive film
Motif Protective earwear must be worn
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot