SafetyMarking 21.A7005 Mandatory Sign Eye Protection ISO 7010 Diameter100mm

MPN
21.A7005
EAN-13
4044589369499
Order Code
10-5119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £1.70
10+ £1.59
50+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

SafetyMarking provides a mandatory sign stating that eye protection must be worn. The sign is a self-adhesive film with a diameter of 100 mm, conforming to ISO 7010 standards. It is typically used in areas requiring heightened hygiene and distancing measures to ensure compliance and promote safety.
Type Mandatory sign
Dimensions (Ø) 100mm
Diameter 100mm
Material Self-adhesive film
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot