SafetyMarking 21.A6261 Prohibition Sign 100mm Self-Adhesive Diameter ISO 7010

MPN
21.A6261
EAN-13
4044589369390
Order Code
10-5118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

SafetyMarking produces a Prohibition sign with the code 21.A6261, which is self-adhesive and measures 100 mm in diameter. It is designed to warn of restricted access for individuals with pacemakers or implantable defibrillators, ensuring safety in such environments. Ideal for medical facilities and areas with electromagnetic interference, it complies with ISO 7010 standards.
Type Prohibition sign
Dimensions (Ø) 100mm
Diameter 100mm
Material Self-adhesive film
Motif Kein Zutritt für Personen mit Herzschrittmachern oder implantierten Defibrillatoren
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot