SafetyMarking 21.0833 Prohibition Sign Diameter200mm Self-Adhesive Film

MPN
21.0833
EAN-13
4044589023797
Order Code
10-5115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.10 £4.33
10+ £4.09
50+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

The Prohibition sign from SafetyMarking is a self-adhesive film designed for hygiene and distancing purposes, with a diameter of 200 mm. This sign, compliant with DIN 4844-2 standards, is used to restrict access to unauthorised personnel. Typical applications include securing restricted areas to enhance workplace safety.
Type Prohibition sign
Dimensions (Ø) 200mm
Diameter 200mm
Material Self-adhesive film
Standards DIN 4844-2

Reviews

Be the first to submit a review

Trustpilot