SafetyMarking 15.0084 Exit Sign Aluminium Left Arrow Down 300x150mm

MPN
15.0084
EAN-13
4044589129697
Order Code
10-5104
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

SafetyMarking manufactures the Emergency exit sign Aluminium Exit, featuring a left-hand arrow pointing downwards, with dimensions of 300 mm by 150 mm. The sign is compliant with ISO 7010 standards and is ideal for marking emergency escape routes in buildings. It serves to clearly indicate the direction to fire exits and emergency exits.
Type Emergency exit sign
Dimensions (W x H) 300 mm x 150 mm
Height 150mm
Material Aluminium
Motif Exit, LH arrow pointing downwards
Standards ISO 7010
Width 300mm

Reviews

Be the first to submit a review

Trustpilot