S-X11 Splitting Axe 1.08kg (2.3 lb)

Fiskars Brand: Fiskars

The Fiskars Splitting Axes have a 35° cutting bevel angle for splitting. The blade's convex shape strengthens the edge to make it less sensitive to fracture. It has perfect balance between the head and the shaft for the most safe, comfortable and efficient use.

The new (patent pending) 3D grip improves user safety by offering greater control in use. It also helps to deliver more power, due to less focus on holding the axe. This improved control for the lower hand helps to focus on swing speed instead of holding axe. Its new structural grip adds friction and removes the moisture between the upper hand and shaft during the swing, giving better control.

The axe has an ultra light and durable FiberComp™ handle, which minimises fatigue and makes the axe virtually unbreakable. The hooked end of the handle prevents the axe from slipping.

Supplied with an orange blade cover for easy carrying and high visibility, making it hard to lose.

New 25 Year Warranty.

Fiskars offer the best in class in Europe, for premium axes. To speed up the claim process, your receipt acts as a certificate, upon registering online. Registration also allows you to access a guide on use, tips and tricks online.

The Fiskars S-X11 Splitting Axe is designed for splitting small logs and chopping firewood, 10-20cm.

Specification

Weight: 1.08kg (2.3 lb)
Blade Hardness: 55 HRC
Length: 443mm

Description Image Product Buy Pricing (Ex VAT) Head Weight Handle Length Type
Fiskars 1015643 XL-X25 Splitting Axe 2.4kg (5.2 lb)
Fiskars 1015643 XL-X25 Splitting Axe 2.4kg (5.2 lb)
Extended range
Order code: 96-0122
MPN: 1015643

Available to back orderPlease contact us for lead time
1+ £58.10
Price per unit Ex VAT
2.4kg 722mm Axe
Fiskars 1015644 XXL-X27 Splitting Axe 2.6kg (5.7 lb)
Fiskars 1015644 XXL-X27 Splitting Axe 2.6kg (5.7 lb)
Extended range
Order code: 96-0123
MPN: 1015644

Available to back orderPlease contact us for lead time
1+ £61.85
Price per unit Ex VAT
2.6kg 915mm Axe

Trustpilot