RZB 211006.002 Flat Basic Ceiling Light 75W E27 White

Image Representative of Range

RZB 211006.002 Flat Basic Ceiling Light 75W E27 White

Order Code:

10-5099

Brand: RZB MPN: 211006.002 EAN-13: 4010319174961
Qty Unit Price (Ex VAT)
1+ £43.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The RZB Flat Basic A60/75W ceiling light features a white finish and uses an E27 socket with a 75W bulb. It's ideal for indoor use, particularly suitable for bedroom lighting. This versatile lighting solution provides effective illumination for both residential and commercial environments.
Type Ceiling light
Colour White
Power 75W
Energy efficiency rating n.a
Base E-27
Diameter 300mm
Dimensions (Ø x H) 300 mm x 106 mm
Height 106mm
Light bulb included Yes
Material Plastic
Protection Class II

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot