RZB 211005.002 Ceiling Light A60/60W White E27 1 piece

Image Representative of Range

RZB 211005.002 Ceiling Light A60/60W White E27 1 piece

Order Code:

10-5098

Brand: RZB MPN: 211005.002 EAN-13: 4010319174954
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Manufactured by RZB, the Flat Basic A60/60W ceiling light features a classic E27 socket designed to accommodate a 60W bulb. Its white finish offers a clean and simple look suitable for indoor settings such as bedrooms. Ideal for creating ambient lighting, this ceiling light ensures effective illumination that complements various room styles.
Type Ceiling light
Colour White
Power 60W
Energy efficiency rating n.a
Base E-27
Diameter 250mm
Dimensions (Ø x H) 250 mm x 106 mm
Height 106mm
Light bulb included Yes
Material Plastic
Protection Class II

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot