Ryobi 5133002433 RB18L50 ONE+ 18V Battery 18V 5.0Ah Li-Ion

MPN
5133002433
Brand
Ryobi
EAN-13
4892210135940
Order Code
85-8967
Country of Origin
China

Discontinued


This 18V battery from Ryobi allows you to drive in more screws, drill more holes and cut more using tools in the One+ range without recharging as often. Its 4 stage fuel gauge displays remaining power (100%, 75%, 50%, 25%) so you always know how much power you have left. A higher capacity makes it a better battery for longer projects.


  • Powerful 5.0Ah Lithium+ battery gives more power, longer run-times and better durability than previous lithium technologies
  • IntelliCell™ technology monitors and balances individual cells to maximise run-times, storage life and safety
  • Tough pack design with built in impact protection for long term durability
  • Drive up to 1622 4 x 40mm screws with RCD1802
  • Cross-cut up to 276 pine 2 x 6's (50 x 150mm) with R18CS
  • Voltage: 18V
  • Manufacturer's part 5133002433
Type ONE+ battery
Battery Voltage 18V
Capacity 5.0Ah
Technology Lithium

Trustpilot