Ryobi 5133002227 RPT4545M Pole Hedge Trimmer 450W 240V

Order Code:

97-0674

Brand: Ryobi MPN: 5133002227 EAN-13: 4892210821409

Discontinued


The Ryobi RPT4545M Pole Hedge Trimmer is a very handy tool that helps you take care of branches at unruly heights and angles. The safety switches are closer together making it much more user friendly and also the hedge trimmer comes in 3 separate sections so it can be used with or without the middle section depending on the reach you require.

Removable shaft provides both long reach and it stores away very easily. This particular model also comes with the facility to attach a harness (included) to help take some of the weight from your arms. During use please ensure that the power lead is hooked around the cord retainer to prevent any unnecessary strain on the cable.

Specification

Input Power: 450 Watt.
No Load Speed: 1,700/min.
Cutting Capacity: 20mm.
Blade Length: 45cm
Weight: 5.9kg.


Type Trimmer

Trustpilot