Ryobi 5133001138 EHG2000 Heat Gun 2000W 240V

MPN
5133001138
Brand
Ryobi
EAN-13
4892210118158
Order Code
85-8875
Country of Origin
China

Discontinued


This heat gun from Ryobi has two airflow and two heat settings of 400 and 600°C, making it useful for a range of applications. The powerful 2000W motor coupled with the higher heat setting is great for stripping paint of all types, while the lower setting can be used for lighter tasks such as drying damp material. An overheat protection sensor prevents accidents with the removable front heat shield making accessory change easy.


  • Creates very hot air that softens adhesives to remove paint/varnishes or dries wet paint
  • Removable front heat shield allows easy changes between accessories
  • Two air flow settings
  • Two heat settings 400°C/600°C
  • Overheat protection sensor
  • Convenient hanging hook
  • Includes 2 x nozzles
  • Manufacturer's part 5133001138
Type Heat gun
Wattage 2000W
Maximum Airflow 250 / 500l/min
Maximum Temperature +60 to +600°C
Operating Voltage 230V
Weight 0.84kg

Trustpilot