Ryobi 5133000155 P620 ONE+ 18V Speed Paint Sprayer 18V Bare Unit

Order Code:

85-8959

Brand: Ryobi MPN: 5133000155 EAN-13: 4892210110589

Discontinued


This paint sprayer from Ryobi is ideal for both the professional and DIY enthusiast looking to paint fences, exterior walls, garage doors and outbuildings. The sprayer has been manufactured to a high standard and is equipped with three different spray patterns (horizontal, vertical and round) to fit various needs. There is also a flexible intake tube to be used at varying angles, which gets the most paint possible out of each one, minimising waste.


  • Suitable for use with any brand paint
  • Can be used with varnishes, wood preservatives, enamels, as well as oil-based and water-based paints
  • Innovative and patented delivery system also minimises the need for dilution
  • Cordless convenience means paint projects have no limits - spray up to 4m² per minute
  • GripZone™ overmould technology for improved comfort with a positive grip
  • Includes vertical tip, horizontal fan tip, viscosity and measuring cup, cleaning kit
  • Voltage: 18V
  • Weight with battery pack: 2.36kg
  • Manufacturer's part 5133000155
Type Paint sprayer
Battery Voltage 18V

Trustpilot