RVFM US-101A BLUE Push to Make Switch

Order Code:

78-0119

Brand: RVFM MPN: US-101A BLUE

Discontinued


Low-cost, miniature push-to-make switch with a round blue actuator button.


  • Ideal for school projects and prototyping
  • Non-locking
  • Rated 125V AC 250mA
  • Panel cut-out 7mm
  • Dimensions 28mm long, Ø10.5mm

Note: These switches are not recommended for industrial applications.

Type Push-button
Contact Configuration Off / (on)
Current Rating 0.25A
Illumination Blue

Alternatives (1)


Trustpilot