RVFM TRB1S-5VDC-SA-CL-R 5V SPDT 3A Subminiature Relay

RVFM TRB1S-5VDC-SA-CL-R 5V SPDT 3A Subminiature Relay

Order Code:

60-0800

Brand: RVFM MPN: TRB1S-5VDC-SA-CL-R

Discontinued


A high sensitivity 5V 3A relay that is a robust and efficient relay suitable for a wide range of applications such as: microprocessor control, store program exchanger and domestic appliances.


  • Subminiature type
  • Sealed type
  • Low dissipation
  • 1 Form C contacts
  • UL and cUL recognised
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 360VA
Coil Resistance 125O
Height 10.4mm
Length 15.7mm
Mounting Type PCB
Operating Temperature -30 to +85°C
Switching Voltage Max (AC) 240V
Type TRB1S
Width 11.7mm

Trustpilot