RVFM Soldering Iron Sponge 60 x 85mm

MPN
85-0880
Brand
RVFM
Order Code
85-0880

Discontinued


Soldering iron sponge which, when kept moist, serves to keep soldering iron bits clean.
  • Size 60 x 85 x 10mm
  • Compatible with Antex stands and stations
Length 85mm
Size 60 x 85 x 10mm
Width 60mm

Alternatives (1)


Trustpilot