RVFM Soldering Iron Sponge 53 x 67mm

MPN
85-0886
Brand
RVFM
Order Code
85-0886

Discontinued


Soldering iron sponge which, when kept moist, serves to keep soldering iron bits clean.
  • Size 53 x 67 x 10mm
  • Compatible with Weller stands and stations
Length 67mm
Size 53 x 67 x 10mm
Width 53mm

Trustpilot