RVFM Soldering Iron Sponge 35 x 50mm

MPN
85-0882
Brand
RVFM
Order Code
85-0882

Discontinued


Soldering iron sponge which, when kept moist, serves to keep soldering iron bits clean.
  • Sizee 30 x 50 x 10mm
  • Compatible with Rapid stands and stations
Length 50mm
Size 30 x 50 x 10mm
Width 35mm

Trustpilot