RVFM Solar Cell Module - 0.45V 100ma

MPN
37-0430
Brand
RVFM
Order Code
37-0430

Discontinued


Fully encapsulated solar cell module mounted in black polycarbonate case.


  • Output voltage 0.45V
  • Output current 100mA
  • Fitted with threaded stud terminals and a copper busbar
  • Dimensions 45 x 26 x 7.5mm
Type Solar cell module
Dimension 45 x 26 x 7.5mm
Dimensions 45 x 26 x 7.5mm
Output voltage 0.45V
Output Current 100mA
Output Voltage 0.45V

Questions

*Question functionality currently disabled
Question by: Product code: 37-0430

Q. Hi, Do you do little solar cells like these with LED lights on too? Thanks

A. Hi Katie, thank you for your question. One of the following kits could be used: 55-0005 or 55-0006.


Trustpilot