RVFM S106-2 RANDOM SPST Random 2 Position Key Switch

MPN
S106-2 RANDOM
Brand
RVFM
Order Code
79-0310
Country of Origin
Taiwan

Discontinued


Random operated SPST 2-position key switch.


  • Zinc alloy die cast housing and cylinder
  • Bright chrome plated
  • 4-pin tumbler mechanism
  • Chrome plated zinc alloy tubular keys
  • Silver plated contacts and terminals
  • Hex nut mounted
  • M12 panel cut-out
  • Contact current 1A
  • Size 25.5 x 15mm
Type Keyswitch
Contact Configuration SPST
Current Rating 1A
Action Off-on
Illumination Type None
Size 25.5 x 15mm
Size 2 .5 x 15mm

Questions

*Question functionality currently disabled
Question by: Product code: 79-0310

Q. Is the key removable in both positions 1 and 2 please

A. Hi Ray, thank you your question. The key is removable in both positions.

Question by: Product code: 79-0310

Q. What type of connector do I need for the PC pin terminal. Many thanks

A. Hi Philip, thanks for your question. There is a solder bucket connection on the back of the switch.

Question by: Product code: 79-0310

Q. Hi, Does this switch come with a set of keys or are they bought separate?

A. Hi Nathaniel, thanks for your question. Two keys come with the switch, and additional sets are available separately.


Trustpilot