RVFM RS-40012 Horizontal Decimal BCD Switch

MPN
RS-40012
Brand
RVFM
Order Code
80-0175
Country of Origin
Taiwan

Discontinued


Miniature PCB mounting binary coded rotary switch with gold plated contacts.


  • Horizontal mounting with either 10 position decimal output
  • Recessed arrow position indicator can be operated by a screwdriver
  • Size 10 x 10 x 4.7mm
Type Rotary BCD
Current Rating (Amps) 0.1A
Action BCD
Illumination Type None
Size 10 x 10 x 4.7mm
Size 1 x 10 x 4.7mm

Alternatives (1)


Trustpilot