RVFM PD-S2L 2 Pole Latching Submini PCB Switch

Order Code:

78-0060

Brand: RVFM MPN: PD-S2L

Discontinued


2-pole PCB mounting latching push switches.


  • DPDT contact
  • 100mA contact current
  • 30V DC contact voltage
  • 40mΩ contact resistance
  • -20 to +70°C operating temperature
  • 250gf operating force
  • Operating life: 10000 ops
  • Shaft size: 2.8mm
  • Length: 25mm
  • Width 7.2mm
  • Height 9.1mm
Type PCB switch
Contact Configuration DPDT
Illumination Type None
Max. Current 0.1A
Shaft Dimensions 2.8 x 2.8mm

Questions

*Question functionality currently disabled
Monday, April 28, 2014 | Question by: Rapid Customer | Product code: 78-0060
Q. Could you advise on a knob for these?
A. Hi Noel. Thank you for your question. Please see this range range.

Trustpilot