Christmas Opening Hours and Delivery Dates here
RVFM P-50-05 50W DIN Rail Power Supply 5V 5A

RVFM P-50-05 50W DIN Rail Power Supply 5V 5A

Order Code:

85-1364

Brand: RVFM MPN: P-50-05

Discontinued


AC to DC DIN Rail Power Supply, 85 to 264Vac / 120 to 379Vdc Input Voltage, 5Vdc Output Voltage, 5A Output Current, 25W Output Power, 89% Efficiency, Short-Circuit, Over Voltage, Over Temperature Protection Mode, 100mV Ripple and Noise, Low Cost, Rugged High Grade Industrial Units, LED Power on Indication, 100% Full Load Burn in Test, Compact Size, Light Weight, Short Circuit, Over Load, Over Voltage & Over Temperature Protection, Screw Terminals, UL / cUL / TUV / CB / CE Approved
Output Voltage 5V DC
Output Current 5A
Number of Outputs 2
Input Voltage 85 - 264 ACV AC

Trustpilot