RVFM MY702 Size 23 Two Stack Hybrid Stepping Motor

MPN
MY702
Brand
RVFM
Order Code
37-0511
Country of Origin
China

Discontinued


Size 23 double stack hybrid stepping motor, suitable for heavy duty applications. The hybrid consists of a multi-phased toothed stator and a three part rotor. The application of the correct electrical pulse sequence to the windings of the motor results in a 1.8° step angle rotation of the spindle.


  • High torque output
  • Size 23 motor and drive contained in a compact aluminium heatsink housing
  • Long life and high reliability
Shaft Diameter 6.35mm
Diameter 57.2mm
Height 54mm
Holding Torque 100 N·cm
Length 55mm
Phase Resistance 6.2R
Rated Load Current 1A
Step Angle 1.8°
Type Hybrid
Weight 0.6kg
Width 57.2mm

Trustpilot