RVFM MY6403-02 Size 17 Hybrid Stepping Motor, 48mm Long

RVFM MY6403-02 Size 17 Hybrid Stepping Motor, 48mm Long

MPN
MY6403-02
Brand
RVFM
Order Code
37-0515

Discontinued


This high performance 48mm hybrid stepper motor utilises advanced high energy magnet technology to provide increased torque while the low inductance windings provide excellent high speed performance. Ideally suited to applications requiring high dynamic performance where space is at a premium.


  • Step angle 1.8
  • Number of steps and speed are determined by the frequency of the input signal applied
  • Smooth running
  • Low vibration
  • Compact design
  • Reliable
  • 4 leads
  • Long life and high reliability
Shaft Diameter 5mm
Height 42.3mm
Holding Torque 54 N·cm
Length 48mm
Phase Resistance 2R
Rated Load Current 1.5A
Step Angle 1.8°
Type Hybrid
Weight 0.36kg
Width 42.3mm

Trustpilot