RVFM KB-R03BA-PA-K Knob for PCB Switch 6mmx9.05mm Black

MPN
KB-R03BA-PA-K
Brand
RVFM
Order Code
78-0067
Country of Origin
China

Discontinued


Knobs to suit RVFM KB series PCB mounting push button switches.


  • High quality moulding
  • Colour: black
  • Size 6mm x 9.05mm
Type Knob
Illumination Type None
Shaft Dimensions 2.8 x 2.8mm
Size 6mm x 9.05mm

Alternatives (2)

Questions

*Question functionality currently disabled
Question by: Product code: 78-0067

Q. Is that 6mm high, or 6mm diameter?

A. Hi Chris, thank you for your question. The knob is 6mm in diameter and 9.05mm high.


Trustpilot