RVFM HGS24028C27 Es 28W Gls 240V Energy Saving Halogen

MPN
HGS24028C27
Brand
RVFM
EAN-13
5050423019832
Order Code
41-1332
Country of Origin
China

Discontinued


These energy-saving 28W lamps are the modern alternative to traditional incandescent bulbs. These halogen lamps provide a clean crisp appearance and offer the benefits of an improved energy rating, longer life and reduced electricity cost - with savings up to 30% - and lower CO2 emissions.


  • Average life of 2000hours
  • Ideal for all domestic locations
  • Supplied in clear glass finish
  • ES cap
  • Equivalent to 40W incandescent bulb
Type Halogen
Base ES
Operating Voltage 240V
Bulb Finish Clear
Rating 28W

Trustpilot