RVFM DV-005 DVI-D 25 Pin Female to HDMI 19 Pin Male Adaptor

MPN
DV-005
Brand
RVFM
EAN-13
5055781211294
Order Code
16-1369
Country of Origin
China

Discontinued


This adaptor will allow a DVI lead to be converted to a HDMI connection. HDMI and DVI are both digital video connections that can be used together. In some cases equipment may have a DVI connection that needs to be converted to a HDMI type plug; this simple adaptor allows for this. This adaptor is a 25-pin DVI female to 19-pin DVI male.

Also available is an adaptor allowing you to connect a 25-pin DVI male to 19-pin HDMI female.


  • Gold-plated connectors
  • Fits onto the end of a HDMI cable
  • Common Use: Plugs into the DVI output port of a PC allowing a connection to a LCD TV or monitor fitted with a DVI inlet
  • Available in the following specifications: DVI-D 25-pin female to HDMI 19-pin male adaptor and DVI-D 25-pin male to HDMI 19-pin female adaptor
  • Please note: Does not carry the audio signal.

Note: Does not carry the audio signal.

Connector A 1x DVI-D 25-pin female
Connector B 1x HDMI 19-pin male

Trustpilot