RVFM Bulb Projector A1/259/elc 250W/24V

RVFM Bulb Projector A1/259/elc 250W/24V

MPN
41-1245
Brand
RVFM
Order Code
41-1245
Country of Origin
Germany

Discontinued


Halogen lamp suitable for use in film projectors, overhead projectors and other lighting applications.


  • Power rating 250W
  • Voltage rating 24V
  • GX5.3 base
Type Halogen
Base GX5.3
Operating Voltage 24V
Bulb Finish Clear
Rating 250W

Trustpilot