RVFM 9.5mm Heat Shrink 2:1 Grey 25m Reel

RVFM 9.5mm Heat Shrink 2:1 Grey 25m Reel

Brand
RVFM
Order Code
03-0461

Discontinued


Grey flame retardant heat shrinkable sleeving with 2:1 shrink ratio.
  • Supplied diameter 9.5mm
  • Shrink diameter 4.75mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m
  • UL224 and VW-1 approved
Shrinkage Ratio 2:1
Length 25m
Colour Grey
Shrunk Diameter 4.75mm
Unshrunk Diameter 9.5mm

Trustpilot