RVFM 820 Miniature Tumbler Style Switch

Order Code:

75-0260

Brand: RVFM MPN: 820

Discontinued


Miniature tumbler switch, SPST contact, 3A contact current, 12V contact voltage, screw terminal, ball actuator, 28mm wide, 15mm high, A miniature surface mounting toggle switch, fully chromed actuator and cover, connection is made via screw terminal connection enabling the switch to be used in basic electrical education circuits, suited to low voltage application only, RVFM.
  • Fully chromed actuator and cover
  • Connection is made via screw terminal connection enabling the switch to be used in basic electrical education circuits
  • Suited to low voltage application only
  • Maximum 12V 3A
Contact Configuration SPST
Current Rating (Amps) 3A
Illumination Type Silver
Type Tumbler style switch

Questions

*Question functionality currently disabled
Sunday, March 22, 2015 | Question by: Rapid Customer | Product code: 75-0260
Q. can you please advise whether these would be suitable for switching on and off lighting circuits for a model railway layout (using 3mm 12 volt LEDs in maximum groups of 6 LEDs). Many thanks Tony Ellis
A. Hi Tony. Thank you for your question. These will switch low current LEDs at 12V up to 3A maximum.

Trustpilot