RVFM 6.3x32mm In Line Fuseholder White

RVFM 6.3x32mm In Line Fuseholder White

Brand
RVFM
Order Code
26-5875

Discontinued


An in-line fuse holder that is suitable for 6.35 x 32mm fuses. Comprised of outer casing in two halves and one internal spring. If standard equipment wire is used and wire contacts are required, these must be purchased separately. Please note: Rapid no longer sell separate wire contacts.

A complete replcement assembly is available from Rapid (see order codes 26-1787 and 26-1788).
  • Manufactured from polypropylene
  • Twist action assembly
  • Rated at 10A 250V AC
Fuse Size 6.3x32mm
Current Rating 10A
Voltage Rating - AC 250V AC
Colour White
Length 6.8mm
Material Polypropylene
Mounting Style In-Line
Width 15.5mm

Trustpilot