RVFM 4-way Gang Socket 5m Lead

Order Code:

23-0512

Brand: RVFM

Discontinued


Trailing 4-way white 13A extension sockets fitted with BS6500 approved cable and a fused 13A plug.
  • Manufactured to BS1363
  • Sockets are shuttered with the main body of the socket sealed for extra safety
  • Neon indicator shows when power is supplied to the sockets
  • Supplied with wall mounting fixing holes
  • Supplied with 5m power cord
Cable Length 5m
Number of Sockets 4
Colour White
Surge Protected No

Trustpilot