Q. How many ways is this connector?
A. Hi Chris, it is stereo and has 3 ways.
Right angled 3.5mm stereo jack plug with solder termination, suitable for cable mounting.
| Type | Plug Right Angle |
|---|---|
| Plug / Socket | Plug |
| Size | 3.5mm |
| Colour | Black |
| Mounting Type | Inline |
| Shielding | No |
| Switch | No |
| Termination | Solder |
Q. How many ways is this connector?
A. Hi Chris, it is stereo and has 3 ways.