Christmas Opening Hours and Delivery Dates here

RVFM 178.406 Carpet Covered Qt10 Pa Speaker Box 10 Inch 200W

Order Code:

35-4599

Brand: RVFM MPN: 178.406

Discontinued


This 200W, 8Ω, 2-way bass reflex speaker with a 10in driver has a hard-wearing and attractive carpet covering. The box is loaded with a high-powered main driver coupled with a matched compression driven HF unit that is front-loaded onto a ported baffle that has recessed handles and is protected by a steel mesh grille.

Each speaker may be used as full range PA speakers or, alternatively, as the mid-top component part of a system in conjunction with a sub cabinet.

The driver cabinets have a sturdy wood composite construction and are trapezoidal in shape to facilitate the arraying of multiple cabinets. A Ø35mm top hat is fitted to facilitate mounting. And the speakers are interfaced via gold plated terminals and 2x 6.3mm jack sockets.
Impedance
Frequency Range 50 to 20000Hz
Colour Black
Height 395mm

Trustpilot